
B32562J1105M189 | |
|---|---|
DigiKey Part Number | B32562J1105M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32562J1105M189 |
Description | CAP FILM 1UF 20% 2DIP |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹34.79600 | ₹2,78,368.00 |