
B32620A0222J000 | |
|---|---|
DigiKey Part Number | 495-1339-ND |
Manufacturer | |
Manufacturer Product Number | B32620A0222J000 |
Description | CAP FILM 2200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A0222J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.35000 | ₹403.50 |
| 50 | ₹30.88180 | ₹1,544.09 |
| 100 | ₹27.96510 | ₹2,796.51 |
| 500 | ₹23.03744 | ₹11,518.72 |
| 1,500 | ₹20.75252 | ₹31,128.78 |
| 3,000 | ₹19.63398 | ₹58,901.94 |
| 6,000 | ₹18.71346 | ₹1,12,280.76 |