B32620A4223K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹20.72503
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹51.68766
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹62.20166
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹50.82551
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 846
Unit Price: ₹150.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹20.03033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.32907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.86493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.27319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹36.11144
Datasheet
0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A4223K189

DigiKey Part Number
495-4988-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32620A4223K189
Description
CAP FILM 0.022UF 10% 400VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A4223K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600₹20.26862₹1,13,504.27
Manufacturers Standard Package