Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32620A5104J289 | |
|---|---|
DigiKey Part Number | 495-B32620A5104J289CT-ND - Cut Tape (CT) 495-B32620A5104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32620A5104J289 |
Description | CAP FILM 0.1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A5104J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹53.30200 | ₹533.02 |
| 50 | ₹41.28140 | ₹2,064.07 |
| 100 | ₹37.57260 | ₹3,757.26 |
| 500 | ₹31.31050 | ₹15,655.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹26.84631 | ₹42,954.10 |
| 3,200 | ₹25.51957 | ₹81,662.62 |
| 4,800 | ₹24.85484 | ₹1,19,303.23 |
| 8,000 | ₹24.11817 | ₹1,92,945.36 |
| 11,200 | ₹23.68755 | ₹2,65,300.56 |
| 16,000 | ₹23.27309 | ₹3,72,369.44 |
| 19,200 | ₹23.07669 | ₹4,43,072.45 |
| 38,400 | ₹22.41548 | ₹8,60,754.43 |
| 40,000 | ₹22.38027 | ₹8,95,210.80 |


