
B32620A6222J289 | |
|---|---|
DigiKey Part Number | 495-4874-1-ND - Cut Tape (CT) 495-4874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32620A6222J289 |
Description | CAP FILM 2200PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A6222J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹42.12000 | ₹421.20 |
| 50 | ₹32.13060 | ₹1,606.53 |
| 100 | ₹29.07400 | ₹2,907.40 |
| 500 | ₹23.89848 | ₹11,949.24 |
| 1,000 | ₹22.30034 | ₹22,300.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.35613 | ₹38,712.26 |
| 4,000 | ₹18.35764 | ₹73,430.56 |
| 6,000 | ₹17.85770 | ₹1,07,146.20 |
| 10,000 | ₹17.30352 | ₹1,73,035.20 |
| 14,000 | ₹16.97962 | ₹2,37,714.68 |
| 20,000 | ₹16.66790 | ₹3,33,358.00 |