
B32621A4153J000 | |
|---|---|
DigiKey Part Number | 495-B32621A4153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32621A4153J000 |
Description | CAP FILM 0.015UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A4153J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.92620 | ₹1,746.31 |
| 100 | ₹31.70190 | ₹3,170.19 |
| 500 | ₹26.27100 | ₹13,135.50 |
| 1,000 | ₹24.59179 | ₹24,591.79 |
| 3,000 | ₹22.51871 | ₹67,556.13 |
| 5,000 | ₹21.75185 | ₹1,08,759.25 |