
B32621A6222M289 | |
|---|---|
DigiKey Part Number | 495-B32621A6222M289CT-ND - Cut Tape (CT) 495-B32621A6222M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6222M289 |
Description | CAP FILM 2200PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6222M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.67200 | ₹386.72 |
| 50 | ₹29.42820 | ₹1,471.41 |
| 100 | ₹26.57660 | ₹2,657.66 |
| 500 | ₹21.75520 | ₹10,877.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.69125 | ₹18,691.25 |
| 2,000 | ₹17.55997 | ₹35,119.94 |
| 3,000 | ₹16.99402 | ₹50,982.06 |
| 5,000 | ₹16.36644 | ₹81,832.20 |
| 7,000 | ₹15.99977 | ₹1,11,998.39 |
| 10,000 | ₹15.64686 | ₹1,56,468.60 |