
B32641H6123J000 | |
|---|---|
DigiKey Part Number | 495-B32641H6123J000-ND |
Manufacturer | |
Manufacturer Product Number | B32641H6123J000 |
Description | 12NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.53600 | ₹405.36 |
| 50 | ₹30.99360 | ₹1,549.68 |
| 100 | ₹28.06760 | ₹2,806.76 |
| 500 | ₹23.12504 | ₹11,562.52 |
| 1,000 | ₹21.59865 | ₹21,598.65 |
| 3,000 | ₹19.71226 | ₹59,136.78 |
| 5,000 | ₹19.01460 | ₹95,073.00 |