
B32641H6223J000 | |
|---|---|
DigiKey Part Number | 495-B32641H6223J000-ND |
Manufacturer | |
Manufacturer Product Number | B32641H6223J000 |
Description | 22NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.99100 | ₹479.91 |
| 50 | ₹37.06940 | ₹1,853.47 |
| 100 | ₹33.69610 | ₹3,369.61 |
| 500 | ₹28.00612 | ₹14,003.06 |
| 1,000 | ₹26.24584 | ₹26,245.84 |
| 3,000 | ₹24.07243 | ₹72,217.29 |
| 5,000 | ₹23.26873 | ₹1,16,343.65 |