B32642B1472K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2,973
Unit Price: ₹59.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹17.03619
Datasheet
Image for B32642B1472K000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32642B1472K000

DigiKey Part Number
495-B32642B1472K000-ND
Manufacturer
Manufacturer Product Number
B32642B1472K000
Description
CAP FILM 4700PF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32642B1472K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹23.20099₹92,803.96
Manufacturers Standard Package