
B32642H1153J000 | |
|---|---|
DigiKey Part Number | 495-B32642H1153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H1153J000 |
Description | 15NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹49.01600 | ₹490.16 |
| 50 | ₹37.90800 | ₹1,895.40 |
| 100 | ₹34.46950 | ₹3,446.95 |
| 500 | ₹28.67706 | ₹14,338.53 |
| 1,000 | ₹26.88602 | ₹26,886.02 |
| 3,000 | ₹24.67410 | ₹74,022.30 |
| 5,000 | ₹23.85618 | ₹1,19,280.90 |