0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32642H6104J000

DigiKey Part Number
495-B32642H6104J000-ND
Manufacturer
Manufacturer Product Number
B32642H6104J000
Description
0.10UF 5% 630V MMKP BOXED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,754
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹127.66000₹127.66
10₹84.05400₹840.54
50₹66.81440₹3,340.72
100₹61.50280₹6,150.28
500₹52.50472₹26,252.36
1,000₹49.72125₹49,721.25
2,500₹46.78273₹1,16,956.82
5,000₹45.01070₹2,25,053.50
Manufacturers Standard Package