
B32642H6223J000 | |
|---|---|
DigiKey Part Number | 495-B32642H6223J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H6223J000 |
Description | 22NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹33.80780 | ₹1,690.39 |
| 100 | ₹30.66750 | ₹3,066.75 |
| 500 | ₹25.37642 | ₹12,688.21 |
| 1,000 | ₹23.74007 | ₹23,740.07 |
| 3,000 | ₹21.71948 | ₹65,158.44 |
| 5,000 | ₹20.97207 | ₹1,04,860.35 |