
B32642H8472J000 | |
|---|---|
DigiKey Part Number | 495-B32642H8472J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H8472J000 |
Description | 4.7NF 5% 2000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.14500 | ₹431.45 |
| 50 | ₹33.11840 | ₹1,655.92 |
| 100 | ₹30.03380 | ₹3,003.38 |
| 500 | ₹24.82662 | ₹12,413.31 |
| 1,000 | ₹23.21729 | ₹23,217.29 |
| 3,000 | ₹21.22870 | ₹63,686.10 |
| 5,000 | ₹20.49328 | ₹1,02,466.40 |