
B32652A1153J000 | |
|---|---|
DigiKey Part Number | 495-1374-ND |
Manufacturer | |
Manufacturer Product Number | B32652A1153J000 |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A1153J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.99400 | ₹629.94 |
| 50 | ₹49.37000 | ₹2,468.50 |
| 100 | ₹45.14860 | ₹4,514.86 |
| 500 | ₹38.03108 | ₹19,015.54 |
| 1,000 | ₹35.82815 | ₹35,828.15 |
| 2,500 | ₹33.50260 | ₹83,756.50 |
| 5,000 | ₹32.10053 | ₹1,60,502.65 |