
B32652A1682J000 | |
|---|---|
DigiKey Part Number | 495-1371-ND |
Manufacturer | |
Manufacturer Product Number | B32652A1682J000 |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A1682J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.56800 | ₹455.68 |
| 50 | ₹35.09380 | ₹1,754.69 |
| 100 | ₹31.86960 | ₹3,186.96 |
| 500 | ₹26.41450 | ₹13,207.25 |
| 1,000 | ₹24.72877 | ₹24,728.77 |
| 3,000 | ₹22.64730 | ₹67,941.90 |
| 5,000 | ₹21.87746 | ₹1,09,387.30 |