
B32652A2102J000 | |
|---|---|
DigiKey Part Number | 495-1376-ND |
Manufacturer | |
Manufacturer Product Number | B32652A2102J000 |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A2102J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹47.05900 | ₹470.59 |
| 50 | ₹36.28660 | ₹1,814.33 |
| 100 | ₹32.97850 | ₹3,297.85 |
| 500 | ₹27.37618 | ₹13,688.09 |
| 1,000 | ₹25.64572 | ₹25,645.72 |
| 3,000 | ₹23.50834 | ₹70,525.02 |
| 5,000 | ₹22.71781 | ₹1,13,589.05 |