
B32652A3474K000 | |
|---|---|
DigiKey Part Number | 495-75739-ND |
Manufacturer | |
Manufacturer Product Number | B32652A3474K000 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A3474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.51400 | ₹545.14 |
| 50 | ₹42.39960 | ₹2,119.98 |
| 100 | ₹38.65360 | ₹3,865.36 |
| 500 | ₹32.33182 | ₹16,165.91 |
| 1,000 | ₹30.37677 | ₹30,376.77 |
| 2,500 | ₹28.31140 | ₹70,778.50 |
| 5,000 | ₹27.06662 | ₹1,35,333.10 |