
B32652A6154J000 | |
|---|---|
DigiKey Part Number | 495-1334-ND |
Manufacturer | |
Manufacturer Product Number | B32652A6154J000 |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6154J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.59600 | ₹615.96 |
| 50 | ₹48.21440 | ₹2,410.72 |
| 100 | ₹44.07700 | ₹4,407.70 |
| 500 | ₹37.08616 | ₹18,543.08 |
| 1,000 | ₹34.92425 | ₹34,924.25 |
| 2,500 | ₹32.64119 | ₹81,602.98 |
| 5,000 | ₹31.26483 | ₹1,56,324.15 |