
B32653A2682J000 | |
|---|---|
DigiKey Part Number | 495-6879-ND |
Manufacturer | |
Manufacturer Product Number | B32653A2682J000 |
Description | CAP FILM 6800PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A2682J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹90.11100 | ₹901.11 |
| 50 | ₹71.88360 | ₹3,594.18 |
| 100 | ₹66.25520 | ₹6,625.52 |
| 510 | ₹56.65161 | ₹28,892.32 |
| 1,020 | ₹53.72356 | ₹54,798.03 |
| 2,550 | ₹50.63325 | ₹1,29,114.79 |
| 5,100 | ₹48.76917 | ₹2,48,722.77 |