
B32653A4684J000 | |
|---|---|
DigiKey Part Number | 495-B32653A4684J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A4684J000 |
Description | CAP FILM 0.68UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A4684J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹104.64800 | ₹1,046.48 |
| 50 | ₹84.10960 | ₹4,205.48 |
| 100 | ₹77.76370 | ₹7,776.37 |
| 540 | ₹66.64352 | ₹35,987.50 |
| 1,080 | ₹63.39755 | ₹68,469.35 |
| 2,700 | ₹59.96830 | ₹1,61,914.41 |
| 5,400 | ₹57.90060 | ₹3,12,663.24 |