
B32654A4155J000 | |
|---|---|
DigiKey Part Number | 495-B32654A4155J000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A4155J000 |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A4155J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.492" W (31.50mm x 12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹265.58000 | ₹265.58 |
| 10 | ₹184.78800 | ₹1,847.88 |
| 50 | ₹152.71320 | ₹7,635.66 |
| 280 | ₹131.21921 | ₹36,741.38 |
| 560 | ₹125.11052 | ₹70,061.89 |
| 1,120 | ₹120.07931 | ₹1,34,488.83 |
| 2,520 | ₹115.31028 | ₹2,90,581.91 |
| 5,040 | ₹112.00883 | ₹5,64,524.50 |