1200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
B32671,72 Series
B3267x, 2-Pin

B32671L1122J000

DigiKey Part Number
495-3204-ND
Manufacturer
Manufacturer Product Number
B32671L1122J000
Description
CAP FILM 1200PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L1122J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,840
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.49700₹314.97
50₹23.78100₹1,189.05
100₹21.41410₹2,141.41
500₹17.41646₹8,708.23
1,000₹16.17989₹16,179.89
3,000₹14.65412₹43,962.36
5,000₹14.08991₹70,449.55
Manufacturers Standard Package