
B32671P4104K000 | |
|---|---|
DigiKey Part Number | 495-4723-ND |
Manufacturer | |
Manufacturer Product Number | B32671P4104K000 |
Description | CAP FILM 0.1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4104K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.96900 | ₹619.69 |
| 50 | ₹48.53120 | ₹2,426.56 |
| 100 | ₹44.36590 | ₹4,436.59 |
| 500 | ₹37.33590 | ₹18,667.95 |
| 1,000 | ₹35.16374 | ₹35,163.74 |
| 3,000 | ₹32.47905 | ₹97,437.15 |
| 5,000 | ₹31.48606 | ₹1,57,430.30 |
