


B32672L1822J000 | |
|---|---|
DigiKey Part Number | 495-3213-ND |
Manufacturer | |
Manufacturer Product Number | B32672L1822J000 |
Description | CAP FILM 8200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1822J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹39.04500 | ₹390.45 |
| 50 | ₹29.81960 | ₹1,490.98 |
| 100 | ₹26.98670 | ₹2,698.67 |
| 500 | ₹22.18946 | ₹11,094.73 |
| 1,000 | ₹20.70779 | ₹20,707.79 |
| 3,000 | ₹18.87886 | ₹56,636.58 |
| 5,000 | ₹18.20258 | ₹91,012.90 |