
B32672L2474K289 | |
|---|---|
DigiKey Part Number | 495-B32672L2474K289CT-ND - Cut Tape (CT) 495-B32672L2474K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L2474K289 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L2474K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.28800 | ₹452.88 |
| 50 | ₹34.73980 | ₹1,736.99 |
| 100 | ₹31.47820 | ₹3,147.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | ₹23.22250 | ₹15,791.30 |
| 1,360 | ₹21.78497 | ₹29,627.56 |
| 2,040 | ₹21.06460 | ₹42,971.78 |
| 3,400 | ₹20.26686 | ₹68,907.32 |
| 4,760 | ₹19.80046 | ₹94,250.19 |
| 6,800 | ₹19.35172 | ₹1,31,591.70 |