
B32672L8102J000 | |
|---|---|
DigiKey Part Number | 495-3219-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8102J000 |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8102J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.29200 | ₹342.92 |
| 50 | ₹26.01760 | ₹1,300.88 |
| 100 | ₹23.47360 | ₹2,347.36 |
| 500 | ₹19.17208 | ₹9,586.04 |
| 1,000 | ₹17.84419 | ₹17,844.19 |
| 3,000 | ₹16.20380 | ₹48,611.40 |
| 5,000 | ₹15.59729 | ₹77,986.45 |