5600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L8562J289

DigiKey Part Number
495-B32672L8562J289CT-ND - Cut Tape (CT)
495-B32672L8562J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32672L8562J289
Description
CAP FILM 5600PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L8562J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,113
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹43.98400₹439.84
50₹33.65880₹1,682.94
100₹30.49050₹3,049.05
Tape & Box (TB)
QuantityUnit PriceExt Price
960₹21.72204₹20,853.16
1,920₹20.44899₹39,262.06
2,880₹19.81141₹57,056.86
4,800₹19.10468₹91,702.46
6,720₹18.69170₹1,25,608.22
9,600₹18.29445₹1,75,626.72
Manufacturers Standard Package