
B32672Z4224K289 | |
|---|---|
DigiKey Part Number | 495-B32672Z4224K289CT-ND - Cut Tape (CT) 495-B32672Z4224K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672Z4224K289 |
Description | CAP FILM 0.22UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.88400 | ₹398.84 |
| 50 | ₹30.37860 | ₹1,518.93 |
| 100 | ₹27.45260 | ₹2,745.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ₹19.42734 | ₹18,650.25 |
| 1,920 | ₹18.25378 | ₹35,047.26 |
| 2,880 | ₹17.66651 | ₹50,879.55 |
| 4,800 | ₹17.01538 | ₹81,673.82 |
| 6,720 | ₹16.63467 | ₹1,11,784.98 |
| 9,600 | ₹16.26863 | ₹1,56,178.85 |