
B32672Z4684K000 | |
|---|---|
DigiKey Part Number | B32672Z4684K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z4684K000 |
Description | CAP FILM 0.68UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4684K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹62.24800 | ₹622.48 |
| 50 | ₹48.69900 | ₹2,434.95 |
| 100 | ₹44.52430 | ₹4,452.43 |
| 500 | ₹37.47568 | ₹18,737.84 |
| 1,000 | ₹35.29606 | ₹35,296.06 |
| 2,500 | ₹32.99604 | ₹82,490.10 |
| 5,000 | ₹31.60906 | ₹1,58,045.30 |