


B32672Z5474K000 | |
|---|---|
DigiKey Part Number | 495-B32672Z5474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z5474K000 |
Description | CAP FILM 0.47UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 277V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.61400 | ₹586.14 |
| 50 | ₹45.73560 | ₹2,286.78 |
| 100 | ₹41.76600 | ₹4,176.60 |
| 500 | ₹35.05284 | ₹17,526.42 |
| 1,000 | ₹32.97759 | ₹32,977.59 |
| 2,500 | ₹30.78716 | ₹76,967.90 |
| 5,000 | ₹29.46616 | ₹1,47,330.80 |