1 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32674D1105K000

DigiKey Part Number
495-2933-ND
Manufacturer
Manufacturer Product Number
B32674D1105K000
Description
CAP FILM 1UF 10% 750VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32674D1105K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
750V
Dielectric Material
ESR (Equivalent Series Resistance)
24.2 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹231.10000₹231.10
10₹158.88200₹1,588.82
50₹130.38580₹6,519.29
280₹111.27075₹31,155.81
560₹105.83932₹59,270.02
1,120₹101.36806₹1,13,532.23
2,520₹97.12755₹2,44,761.43
5,040₹94.19367₹4,74,736.10
Manufacturers Standard Package