
B32674D3805K000 | |
|---|---|
DigiKey Part Number | 495-2913-ND |
Manufacturer | |
Manufacturer Product Number | B32674D3805K000 |
Description | CAP FILM 8UF 10% 300VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D3805K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 300V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.61000 | ₹456.61 |
| 10 | ₹331.09000 | ₹3,310.90 |
| 50 | ₹280.95580 | ₹14,047.79 |
| 220 | ₹251.14895 | ₹55,252.77 |
| 660 | ₹235.80153 | ₹1,55,629.01 |
| 1,100 | ₹230.12283 | ₹2,53,135.11 |
| 2,640 | ₹222.09436 | ₹5,86,329.11 |