
B32674D4605K000 | |
|---|---|
DigiKey Part Number | 495-2923-ND |
Manufacturer | |
Manufacturer Product Number | B32674D4605K000 |
Description | CAP FILM 6UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D4605K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.61000 | ₹456.61 |
| 10 | ₹331.09000 | ₹3,310.90 |
| 50 | ₹280.95580 | ₹14,047.79 |
| 180 | ₹254.49617 | ₹45,809.31 |
| 540 | ₹238.26280 | ₹1,28,661.91 |
| 1,080 | ₹230.31265 | ₹2,48,737.66 |
| 2,520 | ₹222.47344 | ₹5,60,633.07 |