
B32676G3306K000 | |
|---|---|
DigiKey Part Number | 495-2998-ND |
Manufacturer | |
Manufacturer Product Number | B32676G3306K000 |
Description | CAP FILM 30UF 10% 300VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676G3306K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 300V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,190.92000 | ₹1,190.92 |
| 10 | ₹922.72800 | ₹9,227.28 |
| 50 | ₹815.71300 | ₹40,785.65 |
| 100 | ₹782.56670 | ₹78,256.67 |
| 500 | ₹726.43892 | ₹3,63,219.46 |
| 1,000 | ₹709.04016 | ₹7,09,040.16 |