
B32682A2102J000 | |
|---|---|
DigiKey Part Number | 495-7300-ND |
Manufacturer | |
Manufacturer Product Number | B32682A2102J000 |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A2102J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.72800 | ₹707.28 |
| 50 | ₹55.70660 | ₹2,785.33 |
| 100 | ₹51.08460 | ₹5,108.46 |
| 500 | ₹43.26440 | ₹21,632.20 |
| 1,000 | ₹40.84436 | ₹40,844.36 |
| 3,000 | ₹37.85588 | ₹1,13,567.64 |
| 5,000 | ₹36.75014 | ₹1,83,750.70 |