
B32701P4105K000 | |
|---|---|
DigiKey Part Number | 495-B32701P4105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32701P4105K000 |
Description | 1.0UF 10% 450V MKP WOUND BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.276" W (13.00mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹55.53900 | ₹555.39 |
| 50 | ₹43.20100 | ₹2,160.05 |
| 100 | ₹39.39900 | ₹3,939.90 |
| 500 | ₹32.97852 | ₹16,489.26 |
| 1,000 | ₹30.99460 | ₹30,994.60 |
| 3,000 | ₹28.54349 | ₹85,630.47 |
| 5,000 | ₹27.63654 | ₹1,38,182.70 |