
B32701P4155K000 | |
|---|---|
DigiKey Part Number | 495-B32701P4155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32701P4155K000 |
Description | 1.5UF 10% 450V MKP WOUND BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹79.86000 | ₹798.60 |
| 50 | ₹63.27320 | ₹3,163.66 |
| 100 | ₹58.17600 | ₹5,817.60 |
| 500 | ₹49.55072 | ₹24,775.36 |
| 1,000 | ₹46.88094 | ₹46,880.94 |
| 2,500 | ₹44.06244 | ₹1,10,156.10 |
| 5,000 | ₹42.36329 | ₹2,11,816.45 |