0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32701P4684K000

DigiKey Part Number
495-B32701P4684K000-ND
Manufacturer
Manufacturer Product Number
B32701P4684K000
Description
0.68UF 10% 450V MKP WOUND BOXED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Power Factor Correction (PFC)
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,987
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.61800₹476.18
50₹36.71520₹1,835.76
100₹33.36990₹3,336.99
500₹27.72098₹13,860.49
1,000₹25.97373₹25,973.73
3,000₹23.81617₹71,448.51
5,000₹23.01843₹1,15,092.15
Manufacturers Standard Package