
B32702P4105K000 | |
|---|---|
DigiKey Part Number | 495-B32702P4105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32702P4105K000 |
Description | 1.0UF 10% 450V MKP WOUND BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.43900 | ₹514.39 |
| 50 | ₹39.86500 | ₹1,993.25 |
| 100 | ₹36.29590 | ₹3,629.59 |
| 500 | ₹30.26868 | ₹15,134.34 |
| 1,000 | ₹28.40589 | ₹28,405.89 |
| 3,000 | ₹26.10419 | ₹78,312.57 |
| 5,000 | ₹25.25285 | ₹1,26,264.25 |