
B32702P4155K000 | |
|---|---|
DigiKey Part Number | 495-B32702P4155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32702P4155K000 |
Description | 1.5UF 10% 450V MKP WOUND BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹64.20500 | ₹642.05 |
| 50 | ₹50.33900 | ₹2,516.95 |
| 100 | ₹46.06180 | ₹4,606.18 |
| 500 | ₹38.83246 | ₹19,416.23 |
| 1,000 | ₹36.59694 | ₹36,596.94 |
| 3,000 | ₹33.83428 | ₹1,01,502.84 |
| 5,000 | ₹32.81228 | ₹1,64,061.40 |