
B32703P4225K000 | |
|---|---|
DigiKey Part Number | 495-B32703P4225K000-ND |
Manufacturer | |
Manufacturer Product Number | B32703P4225K000 |
Description | 2.2UF 10% 450V MKP WOUND BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹79.58100 | ₹795.81 |
| 50 | ₹63.08700 | ₹3,154.35 |
| 100 | ₹57.98960 | ₹5,798.96 |
| 720 | ₹47.92219 | ₹34,503.98 |
| 1,440 | ₹45.51877 | ₹65,547.03 |
| 2,880 | ₹43.53986 | ₹1,25,394.80 |
| 5,040 | ₹42.20013 | ₹2,12,688.66 |