
B32776E8206K000 | |
|---|---|
DigiKey Part Number | 495-7068-ND |
Manufacturer | |
Manufacturer Product Number | B32776E8206K000 |
Description | CAP FILM 20UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹984.98000 | ₹984.98 |
| 10 | ₹753.31600 | ₹7,533.16 |
| 50 | ₹661.04280 | ₹33,052.14 |
| 110 | ₹628.95464 | ₹69,185.01 |
| 550 | ₹581.82967 | ₹3,20,006.32 |
| 1,100 | ₹567.22742 | ₹6,23,950.16 |