
B32914A3105M189 | |
|---|---|
DigiKey Part Number | 495-76546-2-ND - Tape & Reel (TR) 495-76546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32914A3105M189 |
Description | CAP FILM 1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32914A3105M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹305.65000 | ₹305.65 |
| 10 | ₹214.42100 | ₹2,144.21 |
| 50 | ₹178.05980 | ₹8,902.99 |
| 100 | ₹166.80290 | ₹16,680.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹147.17424 | ₹36,793.56 |
| 500 | ₹140.36980 | ₹70,184.90 |
| 750 | ₹136.96229 | ₹1,02,721.72 |
| 1,250 | ₹133.18590 | ₹1,66,482.38 |
| 1,750 | ₹130.97691 | ₹2,29,209.59 |
| 2,500 | ₹128.85238 | ₹3,22,130.95 |
| 3,000 | ₹127.84591 | ₹3,83,537.73 |
| 6,000 | ₹124.45456 | ₹7,46,727.36 |
| 6,250 | ₹124.27404 | ₹7,76,712.75 |