
B32914A3474M189 | |
|---|---|
DigiKey Part Number | 495-B32914A3474M189TR-ND - Tape & Reel (TR) 495-B32914A3474M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32914A3474M189 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32914A3474M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹277.69000 | ₹277.69 |
| 10 | ₹192.89500 | ₹1,928.95 |
| 50 | ₹159.36660 | ₹7,968.33 |
| 100 | ₹148.99510 | ₹14,899.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹127.95503 | ₹44,784.26 |
| 700 | ₹122.25204 | ₹85,576.43 |
| 1,050 | ₹119.39611 | ₹1,25,365.92 |
| 1,750 | ₹116.22957 | ₹2,03,401.75 |
| 2,450 | ₹114.37764 | ₹2,80,225.22 |
| 3,500 | ₹112.59664 | ₹3,94,088.24 |