
B32916H4105K000 | |
|---|---|
DigiKey Part Number | 495-B32916H4105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32916H4105K000 |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.630" W (42.00mm x 16.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹389.52000 | ₹389.52 |
| 10 | ₹279.18500 | ₹2,791.85 |
| 50 | ₹235.18280 | ₹11,759.14 |
| 100 | ₹221.57770 | ₹22,157.77 |
| 800 | ₹193.54616 | ₹1,54,836.93 |
| 1,600 | ₹187.28988 | ₹2,99,663.81 |
| 3,200 | ₹182.13611 | ₹5,82,835.55 |