
B32921C3473K289 | |
|---|---|
DigiKey Part Number | 495-6902-1-ND - Cut Tape (CT) 495-6902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3473K289 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.77600 | ₹317.76 |
| 50 | ₹23.94880 | ₹1,197.44 |
| 100 | ₹21.52600 | ₹2,152.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | ₹15.20728 | ₹12,622.04 |
| 1,660 | ₹14.19851 | ₹23,569.53 |
| 2,490 | ₹13.69310 | ₹34,095.82 |
| 4,150 | ₹13.13339 | ₹54,503.57 |
| 5,810 | ₹12.80610 | ₹74,403.44 |
| 8,300 | ₹12.49130 | ₹1,03,677.79 |