0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3104M289

DigiKey Part Number
495-B32922C3104M289CT-ND - Cut Tape (CT)
495-B32922C3104M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32922C3104M289
Description
CAP FILM 0.1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3104M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,322
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.75100₹307.51
50₹23.11020₹1,155.51
100₹20.76180₹2,076.18
500₹16.78838₹8,394.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1,170₹14.12604₹16,527.47
2,340₹13.23560₹30,971.30
3,510₹12.78985₹44,892.37
5,850₹12.29561₹71,929.32
8,190₹12.00677₹98,335.45
11,700₹11.72901₹1,37,229.42
Manufacturers Standard Package