
B32922H3334K000 | |
|---|---|
DigiKey Part Number | 495-B32922H3334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32922H3334K000 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922H3334K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹64.11200 | ₹641.12 |
| 50 | ₹50.30180 | ₹2,515.09 |
| 100 | ₹46.01520 | ₹4,601.52 |
| 500 | ₹38.79146 | ₹19,395.73 |
| 1,000 | ₹36.55687 | ₹36,556.87 |
| 2,500 | ₹34.19777 | ₹85,494.43 |
| 5,000 | ₹32.77575 | ₹1,63,878.75 |