
B32923C3225M026 | |
|---|---|
DigiKey Part Number | 495-B32923C3225M026-ND |
Manufacturer | |
Manufacturer Product Number | B32923C3225M026 |
Description | FILM CAP MKP X2 2.2UF 20% 305VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹114.33900 | ₹1,143.39 |
| 50 | ₹92.32860 | ₹4,616.43 |
| 100 | ₹85.52610 | ₹8,552.61 |
| 500 | ₹74.02136 | ₹37,010.68 |
| 1,000 | ₹70.46073 | ₹70,460.73 |
| 2,500 | ₹66.69993 | ₹1,66,749.82 |
| 5,000 | ₹64.43122 | ₹3,22,156.10 |